text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V151P

ZA Series 35 V 150 uF 8 x 10.2 mm SMT Polymer Aluminum Capacitor

Product Specification Section
Panasonic EEH-ZA1V151P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
3,500
Germany (Online Only):
500
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
2,500+
$0.36