text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1K220V

EEH-ZA Series 80 V 22 uF SMT 105 °C Conductive Polymer Hybrid Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Panasonic EEH-ZA1K220V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Leakage Current: 17.6µA
Ripple Current: 1550mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,000
$0.635
2,500+
$0.625
Product Variant Information section