text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J560V

ZA Series 63V 56 uF Ø10 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Panasonic EEH-ZA1J560V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Ripple Current: 270mA
Operating Temp Range: -55°C to +105°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$355.00
USD
Quantity
Unit Price
500
$0.71
1,000
$0.70
1,500
$0.69
2,500+
$0.675
Product Variant Information section