Manufacturer Part #
EEH-ZA1J220XP
ZA Series 63 V 22 uF ±20% Polymer Hybrid Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic EEH-ZA1J220XP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1J220XP - Technical Attributes
Attributes Table
Dimension: | L 8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,700
USA:
2,700
Factory Lead Time:
14 Weeks
Quantity
Unit Price
900
$0.425
1,800
$0.42
3,600
$0.415
4,500+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount