text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J100P

ZA Series 6.3 V 10 uF 6.3 x 5.8mm 10 kHrs 105°C SMT Polymer Hybrid Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Panasonic EEH-ZA1J100P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
6,000
Germany (Online Only):
1,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000+
$0.215
Product Variant Information section