text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1H330XV

ZA Series 50 V 33 uF 105° 10 kHrs Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Panasonic EEH-ZA1H330XV - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 1.6A
Operating Temp Range: -55°C to +105°C
Dimension: L  6.6mm x W  6.6mm x H  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$508.50
USD
Quantity
Unit Price
900
$0.565
1,800
$0.555
2,700
$0.55
3,600+
$0.545
Product Variant Information section