Manufacturer Part #
EEH-ZA1H100R
ZA Series 50 V 10 uF 5 x 5.8 mm SMT Polymer Aluminum Capacitor
Product Specification Section
Panasonic EEH-ZA1H100R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1H100R - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 10µF |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dimension: | L 5.8mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,000
USA:
8,000
Germany (Online Only):
5,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
4,000
$0.345
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount