Manufacturer Part #
EEH-ZA1E331V
ZA Series 25V 330 uF 10 x 10.5 mm Polymer Hybrid Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic EEH-ZA1E331V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1E331V - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 330µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.02Ω |
Leakage Current: | 82.5µA |
Ripple Current: | 2500mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | H 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.71
1,000
$0.70
1,500
$0.69
2,500+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount