text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1E331P

ZA Series 25 V 330 uF 10 x 10.2 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Panasonic Industry EEH-ZA1E331P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.02Ω
Leakage Current: 82.5µA
Ripple Current: 2500mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.50
USD
Quantity
Unit Price
500
$0.395
1,000
$0.39
1,500
$0.385
2,500+
$0.375
Product Variant Information section