text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1E221P

ZA Series 25 V 220 uF Ø 8 x 10.2 mm Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2327
Product Specification Section
Panasonic EEH-ZA1E221P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
1,500
$0.505
2,500+
$0.495