text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1E101XP

ZA Series 25 V 100 uF 10 kHrs 105°C Surface Mount Aluminum Polymer Capacitor

Product Specification Section
Panasonic EEH-ZA1E101XP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$211.50
USD
Quantity
Unit Price
900
$0.235
1,800
$0.23
4,500+
$0.225