Manufacturer Part #
EEFJX0E391RC
JX Series 2.5 V 390 uF ±20% 4.5 mOhm SMT Aluminum Polymer Capacitor
Product Specification Section
Panasonic EEFJX0E391RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEFJX0E391RC - Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 390µF |
Rated Voltage: | 2.5V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 4.5mΩ |
Ripple Current: | 8500mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount