text.skipToContent text.skipToNavigation

Manufacturer Part #

EEFJX0D471RB

JX Series 2 V 470 uF ±20% 3 mOhm High Temperature SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEFJX0D471RB - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 3mΩ
Ripple Current: 10200mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,307.50
USD
Quantity
Unit Price
3,500+
$0.945
Product Variant Information section