EEF-SX0D561E4 in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D561E4

EEF-SX Series 2917 2 V 560 uF SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEF-SX0D561E4 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 560µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.0045Ω
Leakage Current: 112µA
Ripple Current: 8500mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,865.00
USD
Quantity
Unit Price
3,500+
$1.39
Product Variant Information section