text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA160ARA331MJC0G

PXA Series Ø 10 x 12.2 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
United Chemi-Con APXA160ARA331MJC0G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  12.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
400
$0.405
800
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section