text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVT330M

SVT Series 6.3 V 330 uF ±20% Ø 6.3 x 6.5 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 6SVT330M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 415µA
Dissipation Factor: 0.12%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.1mm
Dimension: L  6.6mm x W  6.6mm x H  6.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section