text.skipToContent text.skipToNavigation

Manufacturer Part #

25SEK120M

SEK Series 25 V 120 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2323
Product Specification Section
Panasonic 25SEK120M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 120µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 24mΩ
Leakage Current: 600µA
Ripple Current: 1.01A
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
22,800
USA:
22,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$86.00
USD
Quantity
Unit Price
200
$0.43
600
$0.42
1,000
$0.415
2,000
$0.41
4,000+
$0.40