text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVT1000MX

SVT Series 16 v 1000 uf 125c 10x10mm Low ESR 2K hrs SMD Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Panasonic 16SVT1000MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 16mΩ
Leakage Current: 3.2mA
Ripple Current: 1.35A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$442.50
USD
Quantity
Unit Price
500
$0.885
1,000
$0.87
1,500
$0.865
2,000+
$0.855
Product Variant Information section