text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC180MX

SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2243
Product Specification Section
Panasonic 16SEPC180MX - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Ripple Current: 250mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: L  9mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$78.00
USD
Quantity
Web Price
200
$0.39
600
$0.375
1,000
$0.37
3,000
$0.355
5,000+
$0.345