16SEPC180MX in Bag by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC180MX

SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Panasonic 16SEPC180MX - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Ripple Current: 250mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: L  9mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
62,000
USA:
62,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$110.00
USD
Quantity
Unit Price
200
$0.55
400
$0.54
600
$0.535
800
$0.53
1,000
$0.52
3,000
$0.34
5,000+
$0.335
Product Variant Information section