Manufacturer Part #
10SVP47M
SVP Series 10 V 47 uF Ø 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:RADIAL Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1750 | ||||||||||
Product Specification Section
Panasonic Industry 10SVP47M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 10SVP47M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.9mm x D 6.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$0.92
10
$0.815
40
$0.755
150
$0.695
500+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
RADIAL
Mounting Method:
Surface Mount