Manufacturer Part #
WB1V337M10016BB
WB Series 35 V 330 uF 10 x 16 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samwha USA WB1V337M10016BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA WB1V337M10016BB - Technical Attributes
Attributes Table
| Series: | WB |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1430mA |
| Impedance: | 0.038Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.0904
750
$0.0879
2,000
$0.0858
4,000
$0.0843
12,500+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole