Manufacturer Part #
VZT331M1HTR-1010S
VZT Series 50 V 330 uF 105°C 10 x 10 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZT331M1HTR-1010S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZT331M1HTR-1010S - Technical Attributes
Attributes Table
Series: | VZT |
Type: | Can - SMT |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 900mA |
Impedance: | 0.12Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.24
1,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount