text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH470M1VTR-0606S

VZH Series 47 uF 35 V Ø6.3x5.7mm Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VZH470M1VTR-0606S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 0.44Ω
Operating Temp-Max: 105°C
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
1,000
$0.0658
3,000
$0.064
5,000
$0.0632
15,000
$0.0615
25,000+
$0.06