Manufacturer Part #
VZH221M1HTR-1010S
VZH Series 220 uF 50 V Ø10x10.3mm Surface Mount Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZH221M1HTR-1010S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH221M1HTR-1010S - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 553mA |
Impedance: | 0.18Ω |
Lead Spacing: | 4.7mm |
Operating Temp-Max: | 105°C |
Dimension: | L 10.3mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
500
$0.149
1,500
$0.144
2,500
$0.142
7,500
$0.137
12,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount