Manufacturer Part #
VEJ101M1HTR-0810
VEJ Series 50 v 100 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic
Product Specification Section
Surge VEJ101M1HTR-0810 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VEJ101M1HTR-0810 - Technical Attributes
Attributes Table
Series: | VE |
Type: | Can - SMT |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 210mA |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.14% |
Leakage Current: | 3µA |
Dimension: | L 10mm x H 8.4mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.0669
1,500
$0.0651
5,000
$0.0631
10,000
$0.0621
20,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount