text.skipToContent text.skipToNavigation

Manufacturer Part #

UWX1C470MCL1GB

WX Series 47 uF 16 V 85°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Nichicon UWX1C470MCL1GB - Technical Attributes
Attributes Table
Series: WX
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 58mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
137,000
USA:
137,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$42.40
USD
Quantity
Unit Price
1,000
$0.0424
3,000
$0.0413
5,000
$0.0408
20,000
$0.0394
30,000+
$0.0385
Product Variant Information section