text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1H470MCL1GS

WT Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Nichicon UWT1H470MCL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 63mA
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,500
USA:
71,100
Germany (Online Only):
5,400
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$88.38
USD
Quantity
Unit Price
900
$0.0982
2,700
$0.0954
3,600
$0.0947
9,000
$0.0925
13,500+
$0.0903
Product Variant Information section