Manufacturer Part #
UWT1C101MCL1GB
WT Series 100 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UWT1C101MCL1GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UWT1C101MCL1GB - Technical Attributes
Attributes Table
Series: | WT |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 60mA |
Operating Temp-Max: | 105°C |
Dimension: | L 5.4mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.0772
3,000
$0.0751
5,000
$0.0741
10,000
$0.0728
20,000+
$0.0708
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount