Manufacturer Part #
UVZ1C101MDD1CM
VZ Series 100 uF 16 V 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UVZ1C101MDD1CM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVZ1C101MDD1CM - Technical Attributes
Attributes Table
Series: | VZ |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 115mA |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
69,600
USA:
69,600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.039
1,000
$0.0375
4,000
$0.0363
10,000
$0.0355
25,000+
$0.034
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole