text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E103MRD6

VR Series 10000uF 25V 85°C Ø25 x 30mm LS=12.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Nichicon UVR1E103MRD6 - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.9A
Lead Spacing: 12.5mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.58
USD
Quantity
Web Price
1
$1.58
30
$1.54
100
$1.50
250
$1.47
750+
$1.39
Product Variant Information section