text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E102MPD

VR Series 1000 uF 25 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Nichicon UVR1E102MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 960mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
159,855
USA:
159,855
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.158
200
$0.154
500
$0.152
2,000
$0.148
5,000+
$0.142
Product Variant Information section