Manufacturer Part #
UUR1V470MCL1GS
UR Series 47 uF 35 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUR1V470MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon UUR1V470MCL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 47µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 85°C |
Dimension: | L 6.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1,000
$0.0636
3,000
$0.0619
5,000
$0.0611
15,000
$0.0595
25,000+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount