UUD1V220MCL1GS in Reel by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1V220MCL1GS

UD Series 22 uF 35 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nichicon UUD1V220MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$90.40
USD
Quantity
Unit Price
1,000
$0.0904
3,000
$0.0879
4,000
$0.0873
10,000
$0.0852
15,000+
$0.0832
Product Variant Information section