Manufacturer Part #
UUD1H470MCL1GS
UD Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUD1H470MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1H470MCL1GS - Technical Attributes
Attributes Table
Series: | UUD |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 195mA |
Impedance: | 0.68Ω |
Operating Temp-Max: | 105°C |
Leakage Current: | 23.5µA |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
900
$0.104
2,700
$0.101
3,600
$0.10
9,000
$0.0979
13,500+
$0.0956
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount