text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H221MNL1GS

UD Series 220 F 50 V 105 °C Ø 10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UUD1H221MNL1GS - Technical Attributes
Attributes Table
Series: UUD
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Lead Spacing: 4.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 110µA
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$440.00
USD
Quantity
Unit Price
1
$0.265
5
$0.25
30
$0.24
100
$0.23
250+
$0.22