Manufacturer Part #
UUD1C221MCL1GS
UD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUD1C221MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1C221MCL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 220µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
149,400
USA:
146,700
Germany (Online Only):
2,700
Factory Lead Time:
31 Weeks
Quantity
Unit Price
900
$0.111
2,700
$0.109
9,000
$0.107
13,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount