text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1E100MDD

PW Series 10 uF 25 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Nichicon UPW1E100MDD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 180mA
Impedance: 600mΩ
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
60,603
USA:
60,603
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0458
500
$0.0448
2,000
$0.0433
5,000
$0.0423
20,000+
$0.04
Product Variant Information section