text.skipToContent text.skipToNavigation

Manufacturer Part #

UHV1V102MHD

HV Series 1000 uF 35V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Nichicon UHV1V102MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
99,700
USA:
96,000
Germany (Online Only):
3,700
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$39.00
USD
Quantity
Unit Price
100
$0.39
300
$0.385
1,000
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section