Manufacturer Part #
UCL1V100MCL1GS
CL Series 10 uF 35 V 105°C Ø5 x 5.8mm SMT Aluminum Electrolytic Cap
Product Specification Section
Nichicon UCL1V100MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCL1V100MCL1GS - Technical Attributes
Attributes Table
Series: | CL |
Type: | V-Chip |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 240mA |
Impedance: | 0.36Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
162,000
USA:
162,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.0882
3,000
$0.0857
4,000
$0.0851
10,000
$0.0831
15,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount