text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H220MCL1GS

CD Series 22 uF 50 V 105°C Ø6.8 x 5.3mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Nichicon UCD1H220MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41,000
USA:
41,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$85.10
USD
Quantity
Unit Price
1,000
$0.0851
3,000
$0.0828
5,000
$0.0817
10,000
$0.0803
20,000+
$0.078
Product Variant Information section