text.skipToContent text.skipToNavigation

Manufacturer Part #

SK063M0100A3F-0811

SK Series 63 V 100 uF 85°C 8x11mm LS=3.5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK063M0100A3F-0811 - Technical Attributes
Attributes Table
Series: SK
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1000
Total
$303.60
USD
Quantity
Unit Price
1,000
$0.0267
4,000
$0.0259
10,000
$0.0253
25,000
$0.0248
40,000+
$0.024
Product Variant Information section