text.skipToContent text.skipToNavigation

Manufacturer Part #

SK050M4R70A2F-0511

SK Series 50 V 4.7 uF Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK050M4R70A2F-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$254.00
USD
Quantity
Unit Price
2,000
$0.0133
8,000
$0.0129
20,000
$0.0127
50,000
$0.0124
80,000+
$0.012
Product Variant Information section