text.skipToContent text.skipToNavigation

Manufacturer Part #

SK035M0220A3F-0811

SK Series 35 V 220 uF 85°C 8x11mm LS=3.5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK035M0220A3F-0811 - Technical Attributes
Attributes Table
Series: SK
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 290mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1000
Total
$324.00
USD
Quantity
Unit Price
1,000
$0.0285
4,000
$0.0276
10,000
$0.027
25,000
$0.0264
40,000+
$0.0256
Product Variant Information section