text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M3300B7F-1625

SK Series 3300 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M3300B7F-1625 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$260.00
USD
Quantity
Unit Price
1
$0.28
100
$0.275
300
$0.27
1,000
$0.26
3,000+
$0.25
Product Variant Information section