text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M1000B5S-1320

SK Series 1000 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M1000B5S-1320 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  20mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
200
Total
$164.70
USD
Quantity
Unit Price
1
$0.0971
250
$0.0948
1,000
$0.0915
2,500
$0.0893
10,000+
$0.0841
Product Variant Information section