text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M0470A5F-1015

SK Series 470 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M0470A5F-1015 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9800
Multiple Of:
700
Total
$408.66
USD
Quantity
Web Price
700
$0.0431
2,800
$0.0417
10,500
$0.0405
17,500
$0.04
35,000+
$0.0385
Product Variant Information section