Manufacturer Part #
SK016M4700B7F-1625
SK Series 4700 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SK016M4700B7F-1625 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SK016M4700B7F-1625 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 4700µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.25
125
$0.245
400
$0.24
1,250
$0.235
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole