Manufacturer Part #
SK016M0010A5F-0511
SK Series 10 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SK016M0010A5F-0511 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SK016M0010A5F-0511 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 10µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.0114
8,000
$0.011
30,000
$0.0106
60,000
$0.0104
150,000+
$0.0099
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole