text.skipToContent text.skipToNavigation

Manufacturer Part #

SK010M0220A2F-0511

SK Series 10 V 220 uF Ø 5 x 11 mm ±20% Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK010M0220A2F-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$228.00
USD
Quantity
Web Price
2,000
$0.0117
8,000
$0.0114
30,000
$0.0111
60,000
$0.0109
150,000+
$0.0105
Product Variant Information section